
CA3108E28-15SWBF80 | |
|---|---|
DigiKey Part Number | ICA3108E28-15SWBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E28-15SWBF80 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.02000 | $320.02 |
| 10 | $201.49000 | $2,014.90 |
| 25 | $143.17000 | $3,579.25 |
| 50 | $123.64000 | $6,182.00 |
| 100 | $104.62000 | $10,462.00 |


