
CA3108E20-29SZF42 | |
|---|---|
DigiKey Part Number | ICA3108E20-29SZF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E20-29SZF42 |
Description | ER 17C 17#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.92000 | $95.92 |
| 10 | $77.94000 | $779.40 |
| 25 | $65.63000 | $1,640.75 |
| 50 | $56.68000 | $2,834.00 |
| 100 | $47.96000 | $4,796.00 |



