
CA3100ER20-29PZ | |
|---|---|
DigiKey Part Number | CA3100ER20-29PZ-ND |
Manufacturer | |
Manufacturer Product Number | CA3100ER20-29PZ |
Description | CONN RCPT MALE 17P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation Z |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 17 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.09000 | $208.09 |
| 10 | $169.08000 | $1,690.80 |
| 25 | $142.38000 | $3,559.50 |
| 50 | $122.97000 | $6,148.50 |
| 100 | $104.05000 | $10,405.00 |



