
CA3108E20-29SWBF80F42 | |
|---|---|
DigiKey Part Number | ICA3108E20-29SWBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E20-29SWBF80F42 |
Description | CONN PLUG 17POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 17 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-29 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.38000 | $106.38 |
| 10 | $66.98000 | $669.80 |
| 25 | $47.59000 | $1,189.75 |
| 50 | $41.10000 | $2,055.00 |
| 100 | $34.78000 | $3,478.00 |


