
CA3102E20-29PWB04 | |
|---|---|
DigiKey Part Number | ICA3102E20-29PWB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-29PWB04 |
Description | CONN RCPT MALE 17P SILVER CRIMP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 17 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.40000 | $74.40 |
| 10 | $46.84000 | $468.40 |
| 25 | $33.28000 | $832.00 |
| 50 | $28.74000 | $1,437.00 |
| 100 | $24.32000 | $2,432.00 |


