
CA3108E18-1SF178 | |
|---|---|
DigiKey Part Number | ICA3108E18-1SF178-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E18-1SF178 |
Description | ER 10C 10#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.42000 | $141.42 |
| 10 | $114.90000 | $1,149.00 |
| 25 | $96.76000 | $2,419.00 |
| 50 | $83.57000 | $4,178.50 |
| 100 | $70.71000 | $7,071.00 |



