
CA3100E18-1PF80 | |
|---|---|
DigiKey Part Number | ICA3100E18-1PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-1PF80 |
Description | ER 10C 10#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.53000 | $96.53 |
| 10 | $78.43000 | $784.30 |
| 25 | $66.05000 | $1,651.25 |
| 50 | $57.04000 | $2,852.00 |
| 100 | $48.27000 | $4,827.00 |



