
CA3108E18-12SF42 | |
|---|---|
DigiKey Part Number | ICA3108E18-12SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E18-12SF42 |
Description | ER 6C 6#16 SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.25000 | $70.25 |
| 10 | $57.08000 | $570.80 |
| 25 | $48.06000 | $1,201.50 |
| 50 | $41.51000 | $2,075.50 |
| 100 | $35.12000 | $3,512.00 |




