Image for CA3108E18-11PBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E18-11PBF80

DigiKey Part Number
CA3108E18-11PBF80-ND
Manufacturer
Manufacturer Product Number
CA3108E18-11PBF80
Description
CB 5C 5#12 PIN PLUG RTANG
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
18-11
Current Rating (Amps)
41A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$165.35000$165.35
10$104.11000$1,041.10
25$73.97000$1,849.25
50$63.89000$3,194.50
100$54.06000$5,406.00