
CA3100E18-11SBF80-05 | |
|---|---|
DigiKey Part Number | ICA3100E18-11SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-11SBF80-05 |
Description | CB 5C 5#12 SKT RECP WALL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.27000 | $178.27 |
| 10 | $112.24000 | $1,122.40 |
| 25 | $79.75000 | $1,993.75 |
| 50 | $68.88000 | $3,444.00 |
| 100 | $58.28000 | $5,828.00 |


