
CA3108F18-11PBF80 | |
|---|---|
DigiKey Part Number | ICA3108F18-11PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108F18-11PBF80 |
Description | CB 5C 5#12 PIN PLUG RTANG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.31000 | $144.31 |
| 10 | $90.86000 | $908.60 |
| 25 | $64.56000 | $1,614.00 |
| 50 | $55.76000 | $2,788.00 |
| 100 | $47.18000 | $4,718.00 |



