Image for CA3108E16-10SF80F137 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E16-10SF80F137

DigiKey Part Number
ICA3108E16-10SF80F137-ND
Manufacturer
Manufacturer Product Number
CA3108E16-10SF80F137
Description
CONN PLUG FMALE 3P SILVER CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
16-10
Current Rating (Amps)
41A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$236.45000$236.45
10$192.12000$1,921.20
25$161.78000$4,044.50
50$139.72000$6,986.00
100$118.23000$11,823.00