Image for CA3101R16-10PF42F80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101R16-10PF42F80

DigiKey Part Number
ICA3101R16-10PF42F80-ND
Manufacturer
Manufacturer Product Number
CA3101R16-10PF42F80
Description
ER 3C 3#12 PIN RECP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
41A
Shell Size - Insert
16-10
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$71.32000$71.32
10$57.95000$579.50
25$48.80000$1,220.00
50$42.14000$2,107.00
100$35.66000$3,566.00