Image for CA3108E16-10SF42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108E16-10SF42

DigiKey Part Number
ICA3108E16-10SF42-ND
Manufacturer
Manufacturer Product Number
CA3108E16-10SF42
Description
ER 3C 3#12 SKT PLUG RTANG
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
41A
Shell Size - Insert
16-10
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.