
CA3108E14S-6SF42 | |
|---|---|
DigiKey Part Number | ICA3108E14S-6SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E14S-6SF42 |
Description | CONN PLUG 6POS RT ANG W/SKTS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.40000 | $53.40 |
| 10 | $43.39000 | $433.90 |
| 25 | $36.54000 | $913.50 |
| 50 | $31.56000 | $1,578.00 |
| 100 | $26.70000 | $2,670.00 |




