
CA3100FA14S-6P | |
|---|---|
DigiKey Part Number | ICA3100FA14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | CA3100FA14S-6P |
Description | CONN RCPT 6POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.29000 | $74.29 |
| 10 | $60.36000 | $603.60 |
| 25 | $50.83000 | $1,270.75 |
| 50 | $43.90000 | $2,195.00 |
| 100 | $37.15000 | $3,715.00 |



