
CA3106R24-10SNF80 | |
|---|---|
DigiKey Part Number | CA3106R24-10SNF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R24-10SNF80 |
Description | ER 7C 7#8 SKT PLUG |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $263.43000 | $263.43 |
| 10 | $214.04000 | $2,140.40 |
| 25 | $180.24000 | $4,506.00 |
| 50 | $155.66000 | $7,783.00 |
| 100 | $131.72000 | $13,172.00 |



