5 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106R18-11SF80

DigiKey Part Number
ICA3106R18-11SF80-ND
Manufacturer
Manufacturer Product Number
CA3106R18-11SF80
Description
CONN PLUG FMALE 5P SILVER CRIMP
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
41A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$147.42000$147.42
10$119.78000$1,197.80
25$100.86000$2,521.50
50$87.11000$4,355.50
100$73.71000$7,371.00