
CA3101E18-11PF80 | |
|---|---|
DigiKey Part Number | ICA3101E18-11PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-11PF80 |
Description | ER 5C 5#12 PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.05000 | $126.05 |
| 10 | $102.42000 | $1,024.20 |
| 25 | $86.24000 | $2,156.00 |
| 50 | $74.48000 | $3,724.00 |
| 100 | $63.02000 | $6,302.00 |


