
CA06R18-11SF42 | |
|---|---|
DigiKey Part Number | ICA06R18-11SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA06R18-11SF42 |
Description | CONN PLUG 5POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.53000 | $95.53 |
| 10 | $77.62000 | $776.20 |
| 25 | $65.37000 | $1,634.25 |
| 50 | $56.45000 | $2,822.50 |
| 100 | $47.77000 | $4,777.00 |



