
CA3106R18-10P | |
|---|---|
DigiKey Part Number | CA3106R18-10P-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R18-10P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 18-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.16000 | $122.16 |
| 10 | $99.26000 | $992.60 |
| 25 | $83.59000 | $2,089.75 |
| 50 | $72.19000 | $3,609.50 |
| 100 | $61.08000 | $6,108.00 |




