
CA3102R18-10S | |
|---|---|
DigiKey Part Number | CA3102R18-10S-ND |
Manufacturer | |
Manufacturer Product Number | CA3102R18-10S |
Description | ER 4C 4#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-10 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.22000 | $58.22 |
| 10 | $47.31000 | $473.10 |
| 25 | $39.84000 | $996.00 |
| 50 | $34.40000 | $1,720.00 |
| 100 | $29.11000 | $2,911.00 |



