
CA3106F28-21PBA176 | |
|---|---|
DigiKey Part Number | ICA3106F28-21PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-21PBA176 |
Description | CONN PLUG MALE 37P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.45000 | $320.45 |
| 10 | $201.76000 | $2,017.60 |
| 25 | $143.36000 | $3,584.00 |
| 50 | $123.81000 | $6,190.50 |
| 100 | $104.76000 | $10,476.00 |




