
CA3106F28-16SB | |
|---|---|
DigiKey Part Number | ICA3106F28-16SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F28-16SB |
Description | CONN PLUG FMALE 20P SOLDER CUP |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-16 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.27000 | $370.27 |
| 10 | $233.13000 | $2,331.30 |
| 25 | $165.65000 | $4,141.25 |
| 50 | $143.06000 | $7,153.00 |
| 100 | $121.05000 | $12,105.00 |




