
CA3102E28-16PB-109 | |
|---|---|
DigiKey Part Number | ICA3102E28-16PB-109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-16PB-109 |
Description | CAB 20C 20#16 PIN RECP |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 20 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.72000 | $123.72 |
| 10 | $77.90000 | $779.00 |
| 25 | $55.35000 | $1,383.75 |
| 50 | $47.80000 | $2,390.00 |
| 100 | $40.45000 | $4,045.00 |



