
CA3106E28-16SB | |
|---|---|
DigiKey Part Number | ICA3106E28-16SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-16SB |
Description | CONN PLUG FMALE 20P SOLDER CUP |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 20 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-16 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.55000 | $328.55 |
| 10 | $206.87000 | $2,068.70 |
| 25 | $146.99000 | $3,674.75 |
| 50 | $126.94000 | $6,347.00 |
| 100 | $107.41000 | $10,741.00 |




