
CA3106F24A28PB | |
|---|---|
DigiKey Part Number | ICA3106F24A28PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24A28PB |
Description | CONN PLUG MALE 28P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-A28 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.57000 | $219.57 |
| 10 | $138.25000 | $1,382.50 |
| 25 | $98.23000 | $2,455.75 |
| 50 | $84.83000 | $4,241.50 |
| 100 | $71.78000 | $7,178.00 |



