
CA3106F24-5SA95 | |
|---|---|
DigiKey Part Number | ICA3106F24-5SA95-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-5SA95 |
Description | CONN PLUG FMALE 16P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 16 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $294.77000 | $294.77 |
| 10 | $239.50000 | $2,395.00 |
| 25 | $201.69000 | $5,042.25 |
| 50 | $174.18000 | $8,709.00 |
| 100 | $147.39000 | $14,739.00 |


