
CA3106F24-22PB | |
|---|---|
DigiKey Part Number | ICA3106F24-22PB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F24-22PB |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.91000 | $211.91 |
| 10 | $133.43000 | $1,334.30 |
| 25 | $94.80000 | $2,370.00 |
| 50 | $81.88000 | $4,094.00 |
| 100 | $69.28000 | $6,928.00 |


