
CA3102E24-22SB05 | |
|---|---|
DigiKey Part Number | ICA3102E24-22SB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-22SB05 |
Description | CAB 4C 4#8 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-22 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.70000 | $124.70 |
| 10 | $78.52000 | $785.20 |
| 25 | $55.79000 | $1,394.75 |
| 50 | $48.18000 | $2,409.00 |
| 100 | $40.77000 | $4,077.00 |


