
CA3106F18-4SBF80F85 | |
|---|---|
DigiKey Part Number | ICA3106F18-4SBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-4SBF80F85 |
Description | CB 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.10000 | $103.10 |
| 10 | $64.92000 | $649.20 |
| 25 | $46.12000 | $1,153.00 |
| 50 | $39.84000 | $1,992.00 |
| 100 | $33.71000 | $3,371.00 |



