
CA3101F18-4PBF80 | |
|---|---|
DigiKey Part Number | CA3101F18-4PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F18-4PBF80 |
Description | CONN RCPT MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.57000 | $143.57 |
| 10 | $90.40000 | $904.00 |
| 25 | $64.23000 | $1,605.75 |
| 50 | $55.47000 | $2,773.50 |
| 100 | $46.94000 | $4,694.00 |


