
CA3108E18-4SBF80 | |
|---|---|
DigiKey Part Number | CA3108E18-4SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E18-4SBF80 |
Description | CB 4C 4#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-4 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.75000 | $164.75 |
| 10 | $103.73000 | $1,037.30 |
| 25 | $73.71000 | $1,842.75 |
| 50 | $63.66000 | $3,183.00 |
| 100 | $53.86000 | $5,386.00 |



