
CA3106F18-12SF183 | |
|---|---|
DigiKey Part Number | ICA3106F18-12SF183-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F18-12SF183 |
Description | CONN PLUG FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-12 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.03000 | $103.03 |
| 10 | $83.71000 | $837.10 |
| 25 | $70.49000 | $1,762.25 |
| 50 | $60.88000 | $3,044.00 |
| 100 | $51.51000 | $5,151.00 |




