Image for CA3106F18-11PBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F18-11PBF80

DigiKey Part Number
ICA3106F18-11PBF80-ND
Manufacturer
Manufacturer Product Number
CA3106F18-11PBF80
Description
CB 5C 5#12 PIN PLUG
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
41A
Shell Size - Insert
18-11
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$113.71000$113.71
10$71.59000$715.90
25$50.87000$1,271.75
50$43.93000$2,196.50
100$37.17000$3,717.00