
CA3106F16-11SF80F0 | |
|---|---|
DigiKey Part Number | ICA3106F16-11SF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F16-11SF80F0 |
Description | ER 2C 2#12 SKT PLUG |
Customer Reference | |
Detailed Description | 2 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.67000 | $88.67 |
| 10 | $72.04000 | $720.40 |
| 25 | $60.67000 | $1,516.75 |
| 50 | $52.40000 | $2,620.00 |
| 100 | $44.33000 | $4,433.00 |



