
CA3102E16-11PF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E16-11PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16-11PF80F0 |
Description | ER 2C 2#12 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-11 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.33000 | $29.33 |
| 10 | $23.83000 | $238.30 |
| 25 | $20.07000 | $501.75 |
| 50 | $17.33000 | $866.50 |
| 100 | $14.66000 | $1,466.00 |



