
CA3106F14S-2PBF80A176F85 | |
|---|---|
DigiKey Part Number | ICA3106F14S-2PBF80A176F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2PBF80A176F85 |
Description | CB 4C 4#16S PIN PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.41000 | $67.41 |
| 10 | $42.45000 | $424.50 |
| 25 | $30.16000 | $754.00 |
| 50 | $26.05000 | $1,302.50 |
| 100 | $22.04000 | $2,204.00 |



