
CA3106F14S-2PA206F80 | |
|---|---|
DigiKey Part Number | CA3106F14S-2PA206F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106F14S-2PA206F80 |
Description | CONN PLUG MALE 4POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.42000 | $90.42 |
| 10 | $73.47000 | $734.70 |
| 25 | $61.87000 | $1,546.75 |
| 50 | $53.43000 | $2,671.50 |
| 100 | $45.21000 | $4,521.00 |




