Image for CA3102E14S-2SF80A206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-2SF80A206

DigiKey Part Number
ICA3102E14S-2SF80A206-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-2SF80A206
Description
ER 4C 4#16S SKT RECP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Black Zinc
Connector Type
Contact Finish - Mating
Silver
Number of Positions
4
Color
Black
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
14S-2
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 571
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$75.54000$75.54
10$61.38000$613.80
25$51.68000$1,292.00
50$44.64000$2,232.00
100$37.77000$3,777.00