Image for CA3106E14S-2PA206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E14S-2PA206

DigiKey Part Number
CA3106E14S-2PA206-ND
Manufacturer
Manufacturer Product Number
CA3106E14S-2PA206
Description
ER 4C 4#16S PIN PLUG
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Black Zinc
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Black
Number of Positions
4
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
14S-2
Current Rating (Amps)
22A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$90.79000$90.79
10$73.77000$737.70
25$62.12000$1,553.00
50$53.65000$2,682.50
100$45.40000$4,540.00