Image for CA3106ER22-14SA206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106ER22-14SA206

DigiKey Part Number
ICA3106ER22-14SA206-ND
Manufacturer
Manufacturer Product Number
CA3106ER22-14SA206
Description
CONN PLUG FMALE 19P SOLDER CUP
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Black Zinc
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Black
Number of Positions
19
Ingress Protection
IP65 - Dust Tight, Water Resistant
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
22-14
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$172.49000$172.49
10$140.14000$1,401.40
25$118.02000$2,950.50
50$101.92000$5,096.00
100$86.24000$8,624.00