Image for CA3102R22-14PA206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102R22-14PA206

DigiKey Part Number
ICA3102R22-14PA206-ND
Manufacturer
Manufacturer Product Number
CA3102R22-14PA206
Description
CONN RCPT MALE 19P SILV SLDR CUP
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Black Zinc
Connector Type
Contact Finish - Mating
Silver
Number of Positions
19
Color
Black
Qualification
MIL-DTL-5015
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
22-14
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$75.60000$75.60
10$61.42000$614.20
25$51.73000$1,293.25
50$44.67000$2,233.50
100$37.80000$3,780.00