Image for CA3106E36-10PBF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E36-10PBF80F0

DigiKey Part Number
ICA3106E36-10PBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3106E36-10PBF80F0
Description
CONN PLUG HSG MALE 48POS INLINE
Customer Reference
Detailed Description
48 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
48
Shielding
Unshielded
Qualification
MIL-DTL-5015
Note
Contacts Sold Separately
Shell Size - Insert
36-10
Insert Material
Polychloroprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$351.13000$351.13
10$221.08000$2,210.80
25$157.08000$3,927.00
50$135.66000$6,783.00
100$114.79000$11,479.00