
CA3106E36-10PBF80A176F0 | |
|---|---|
DigiKey Part Number | ICA3106E36-10PBF80A176F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E36-10PBF80A176F0 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 48 Position Circular Connector |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 48 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 36-10 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.43000 | $302.43 |
| 10 | $190.42000 | $1,904.20 |
| 25 | $135.30000 | $3,382.50 |
| 50 | $116.85000 | $5,842.50 |
| 100 | $98.87000 | $9,887.00 |


