
CA3106E28-21SWB | |
|---|---|
DigiKey Part Number | CA3106E28-21SWB-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-21SWB |
Description | CONN PLUG FMALE 37P SOLDER CUP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.22000 | $240.22 |
| 10 | $151.25000 | $1,512.50 |
| 25 | $107.47000 | $2,686.75 |
| 50 | $92.81000 | $4,640.50 |
| 100 | $78.53000 | $7,853.00 |


