
CA3100E28-21PWBF80F42-05 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PWBF80F42-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PWBF80F42-05 |
Description | CONN RCPT 37POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 37 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-21 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.26000 | $177.26 |
| 10 | $111.61000 | $1,116.10 |
| 25 | $79.30000 | $1,982.50 |
| 50 | $68.49000 | $3,424.50 |
| 100 | $57.95000 | $5,795.00 |


