
CA3106E22-23SBF80F42 | |
|---|---|
DigiKey Part Number | ICA3106E22-23SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-23SBF80F42 |
Description | CAB 8C 8#12 SKT PLUG |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 22-23 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.33000 | $168.33 |
| 10 | $105.99000 | $1,059.90 |
| 25 | $75.31000 | $1,882.75 |
| 50 | $65.04000 | $3,252.00 |
| 100 | $55.03000 | $5,503.00 |



