
CA3102E22-23PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E22-23PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-23PBF80F0 |
Description | CAB 8C 8#12 PIN RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-23 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.13000 | $48.13 |
| 10 | $30.30000 | $303.00 |
| 25 | $21.53000 | $538.25 |
| 50 | $18.60000 | $930.00 |
| 100 | $15.73000 | $1,573.00 |


