
CA3106E22-23SBF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E22-23SBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E22-23SBF80F97 |
Description | CA-BAYONET 8#12 |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 41A |
Shell Size - Insert 22-23 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.57000 | $192.57 |
| 10 | $121.25000 | $1,212.50 |
| 25 | $86.15000 | $2,153.75 |
| 50 | $74.40000 | $3,720.00 |
| 100 | $62.95000 | $6,295.00 |



